Vishay 220Ω Metal Film SMD Resistor ±5% 25W - DTO025C220R0JTE3

RS Stock No.: 167-8861Brand: VishayManufacturers Part No.: DTO025C220R0JTE3
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

220Ω

Technology

Metal Film

Package/Case

TO-252

Tolerance

±5%

Power Rating

25W

Temperature Coefficient

±150ppm/°C

Series

DTO25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Czech Republic

Product details

Vishay DTO25 Surface Mount Thick Film Power Resistors

Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.

Features and Benefits:

Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C

Applications:

Automotive, industrial and military applications

Non-Inductive - Surface Mount Package

Stock information temporarily unavailable.

P.O.A.

Vishay 220Ω Metal Film SMD Resistor ±5% 25W - DTO025C220R0JTE3

P.O.A.

Vishay 220Ω Metal Film SMD Resistor ±5% 25W - DTO025C220R0JTE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

220Ω

Technology

Metal Film

Package/Case

TO-252

Tolerance

±5%

Power Rating

25W

Temperature Coefficient

±150ppm/°C

Series

DTO25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Czech Republic

Product details

Vishay DTO25 Surface Mount Thick Film Power Resistors

Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.

Features and Benefits:

Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C

Applications:

Automotive, industrial and military applications

Non-Inductive - Surface Mount Package