Technical documents
Specifications
Brand
VishayCapacitance
1nF
Voltage
1kV dc
Mounting Type
Through Hole
Series
F
Tolerance
±10%
Dielectric
Y5R
Diameter
10mm
Length
10mm
Depth
4.5mm
Temperature Coefficient
±15%
Suppression Class
Class II
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-30°C
Terminal Type
Radial
Capacitor Family
Single Layer
Country of Origin
China
Product details
Class 2 Y5R Capacitors
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.
Features
High reliability
Low losses
High capacitance in small size
Kinked leads
Applications
The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.
P.O.A.
Standard
25
P.O.A.
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 225 | P.O.A. |
250 - 1225 | P.O.A. |
1250 - 4975 | P.O.A. |
5000 - 12475 | P.O.A. |
12500+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
1nF
Voltage
1kV dc
Mounting Type
Through Hole
Series
F
Tolerance
±10%
Dielectric
Y5R
Diameter
10mm
Length
10mm
Depth
4.5mm
Temperature Coefficient
±15%
Suppression Class
Class II
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-30°C
Terminal Type
Radial
Capacitor Family
Single Layer
Country of Origin
China
Product details
Class 2 Y5R Capacitors
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.
Features
High reliability
Low losses
High capacitance in small size
Kinked leads
Applications
The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.