Vishay Bridge Rectifier, 6A, 600V, 4-Pin

RS Stock No.: 812-2237Brand: VishayManufacturers Part No.: G5SBA60-E3/51
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

150A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

300µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Height

18.8mm

Width

3.56mm

Country of Origin

China

Product details

SIL PCB Mounting, GBU Series, Vishay Semiconductor

GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Glass passivated junction
High surge current capability
High case dielectric strength of 1500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting

Approvals

UL file E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

P.O.A.

Vishay Bridge Rectifier, 6A, 600V, 4-Pin
Select packaging type

P.O.A.

Vishay Bridge Rectifier, 6A, 600V, 4-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

150A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

300µA

Length

22.3mm

Dimensions

22.3 x 3.56 x 18.8mm

Height

18.8mm

Width

3.56mm

Country of Origin

China

Product details

SIL PCB Mounting, GBU Series, Vishay Semiconductor

GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Glass passivated junction
High surge current capability
High case dielectric strength of 1500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting

Approvals

UL file E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.