Vishay Bridge Rectifier, 6A, 800V, 4-Pin

RS Stock No.: 629-5181Brand: VishayManufacturers Part No.: GBPC608-E4
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

GBPC6

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

16 x 16 x 5.08mm

Length

16mm

Height

5.08mm

Width

16mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Mounting, GBPC6 Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) mounting
Typical DC Reverse Current less than 0.5μA
Wire lead structure

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
SIL.BRIDGE 3A/800V
P.O.A.Each (ex VAT)
SIL.BRIDGE 3A/800V
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 6A, 800V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 6A, 800V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in
SIL.BRIDGE 3A/800V
P.O.A.Each (ex VAT)
SIL.BRIDGE 3A/800V
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

GBPC6

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

16 x 16 x 5.08mm

Length

16mm

Height

5.08mm

Width

16mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Mounting, GBPC6 Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) mounting
Typical DC Reverse Current less than 0.5μA
Wire lead structure

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
SIL.BRIDGE 3A/800V
P.O.A.Each (ex VAT)
SIL.BRIDGE 3A/800V
P.O.A.Each (ex VAT)