Vishay Power Factor Correction Capacitor (PFC) 100μF 1

RS Stock No.: 135-3609Brand: VishayManufacturers Part No.: GLI 900-100 IDistrelec Article No.: 30213264
brand-logo

Technical documents

Specifications

Brand

Vishay

Width_SC_PC

88mm

Capacitance

100µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+80°C

Voltage

900V dc

Minimum Operating Temperature

-40°C

Series

GLI

Mounting Type

Plug In

Height

56mm

Number of Phases

1

Tolerance Minus

-5 % or -10%

Tolerance (Minus)

-5 % or -10%

Tolerance Plus

+5 % or +10%

Terminal Type

Screw

Tolerance (Plus)

+5 % or +10%

Country of Origin

Czech Republic

Product details

Vishay GLI Series Capacitors for Power Electronics (PEC) Cylindrical

Vishay GLI Series cylindrecal capacitors for power electronics (PEC) feature low losses at high frequencies and have a low stray inductance<40 nH. These PEC capacitors are highly reliable and have a good life expectancy. The integrated flanges enable easy mounting.

Features

Highest RMS current rating: up to 80 A
High impulse discharge current capability
Resistance to heavy-duty shock vibration
Casing material: UL 94 V-0

Applications

Frequency converters
Voltage converters
Traction drives
Industrial drives
Medical equipment
UPS

Stock information temporarily unavailable.

P.O.A.

Vishay Power Factor Correction Capacitor (PFC) 100μF 1

P.O.A.

Vishay Power Factor Correction Capacitor (PFC) 100μF 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Width_SC_PC

88mm

Capacitance

100µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+80°C

Voltage

900V dc

Minimum Operating Temperature

-40°C

Series

GLI

Mounting Type

Plug In

Height

56mm

Number of Phases

1

Tolerance Minus

-5 % or -10%

Tolerance (Minus)

-5 % or -10%

Tolerance Plus

+5 % or +10%

Terminal Type

Screw

Tolerance (Plus)

+5 % or +10%

Country of Origin

Czech Republic

Product details

Vishay GLI Series Capacitors for Power Electronics (PEC) Cylindrical

Vishay GLI Series cylindrecal capacitors for power electronics (PEC) feature low losses at high frequencies and have a low stray inductance<40 nH. These PEC capacitors are highly reliable and have a good life expectancy. The integrated flanges enable easy mounting.

Features

Highest RMS current rating: up to 80 A
High impulse discharge current capability
Resistance to heavy-duty shock vibration
Casing material: UL 94 V-0

Applications

Frequency converters
Voltage converters
Traction drives
Industrial drives
Medical equipment
UPS