Technical documents
Specifications
Brand
VishayDiode Configuration
Common Anode
Direction Type
Bi-Directional
Maximum Clamping Voltage
12.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
LLP75
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
12A
ESD protection
Yes
Number of Elements per Chip
5
Minimum Operating Temperature
-55 °C
Dimensions
1.65 x 1.65 x 0.6mm
Maximum Operating Temperature
+125 °C
Height
0.6mm
Width
1.65mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
1.65mm
Country of Origin
China
Product details
ESD Protectors, Vishay Semiconductor
Electrostatic discharge (ESD) protection according to IEC 61000 standards
Transient Voltage Suppressors, Vishay Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
50
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayDiode Configuration
Common Anode
Direction Type
Bi-Directional
Maximum Clamping Voltage
12.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
LLP75
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
12A
ESD protection
Yes
Number of Elements per Chip
5
Minimum Operating Temperature
-55 °C
Dimensions
1.65 x 1.65 x 0.6mm
Maximum Operating Temperature
+125 °C
Height
0.6mm
Width
1.65mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
1.65mm
Country of Origin
China
Product details
ESD Protectors, Vishay Semiconductor
Electrostatic discharge (ESD) protection according to IEC 61000 standards