Vishay GSOT03C-E3-08, Bi-Directional TVS Diode, 509W, 3-Pin SOT-23

RS Stock No.: 165-2266Brand: VishayManufacturers Part No.: GSOT03C-E3-08
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Dual

Maximum Clamping Voltage

7.5V

Minimum Breakdown Voltage

4V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

3

Peak Pulse Power Dissipation

509W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.1 x 1.43 x 0.97mm

Maximum Operating Temperature

+150 °C

Height

0.97mm

Width

1.43mm

Test Current

1mA

Maximum Reverse Leakage Current

100µA

Automotive Standard

AEC-Q101

Capacitance

600pF

Length

3.1mm

Country of Origin

China

Product details

Two-Line ESD-Protection, GSOT Series, Vishay Semiconductor

ESD-immunity in accordance to IEC 61000-4-2
±30kV contact discharge
±30kV air discharge

Transient Voltage Suppressors, Vishay Semiconductor

P.O.A.

Vishay GSOT03C-E3-08, Bi-Directional TVS Diode, 509W, 3-Pin SOT-23

P.O.A.

Vishay GSOT03C-E3-08, Bi-Directional TVS Diode, 509W, 3-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Dual

Maximum Clamping Voltage

7.5V

Minimum Breakdown Voltage

4V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

3

Peak Pulse Power Dissipation

509W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.1 x 1.43 x 0.97mm

Maximum Operating Temperature

+150 °C

Height

0.97mm

Width

1.43mm

Test Current

1mA

Maximum Reverse Leakage Current

100µA

Automotive Standard

AEC-Q101

Capacitance

600pF

Length

3.1mm

Country of Origin

China

Product details

Two-Line ESD-Protection, GSOT Series, Vishay Semiconductor

ESD-immunity in accordance to IEC 61000-4-2
±30kV contact discharge
±30kV air discharge

Transient Voltage Suppressors, Vishay Semiconductor