Technical documents
Specifications
Brand
VishayInductance
470 nH
Maximum dc Current
17.5A
Package/Case
2525
Length
6.86mm
Depth
6.47mm
Height
3mm
Dimensions
6.86 x 6.47 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
4.2mΩ
Series
IHLM-2525CZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Inductor Construction
Shielded
Product details
IHLM2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLM-2525CZ-01 series high current low profile shielded inductors. The IHLM-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. Compared with the IHLP series inductors, the IHLM-2525CZ-01 Series inductors have a higher dielectric withstanding voltage and a flame retardant (UL 94 V-0) encapsulated body. Additionally it has improved environmental protection, being both moisture and corrosion resistant.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayInductance
470 nH
Maximum dc Current
17.5A
Package/Case
2525
Length
6.86mm
Depth
6.47mm
Height
3mm
Dimensions
6.86 x 6.47 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
4.2mΩ
Series
IHLM-2525CZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
5MHz
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Inductor Construction
Shielded
Product details
IHLM2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLM-2525CZ-01 series high current low profile shielded inductors. The IHLM-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. Compared with the IHLP series inductors, the IHLM-2525CZ-01 Series inductors have a higher dielectric withstanding voltage and a flame retardant (UL 94 V-0) encapsulated body. Additionally it has improved environmental protection, being both moisture and corrosion resistant.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)