Vishay, 1212 Wire-wound SMD Inductor 1.2 μH 3.98A Idc

RS Stock No.: 248-8050Brand: VishayManufacturers Part No.: IHLP1212ABEV1R2M5A
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

1.2 μH

Maximum dc Current

3.98A

Package/Case

1212

Length

3.56mm

Depth

1.2mm

Automotive Standard

AEC-Q200

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay, 1212 Wire-wound SMD Inductor 1.2 μH 3.98A Idc
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay, 1212 Wire-wound SMD Inductor 1.2 μH 3.98A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Inductance

1.2 μH

Maximum dc Current

3.98A

Package/Case

1212

Length

3.56mm

Depth

1.2mm

Automotive Standard

AEC-Q200

Country of Origin

China