Vishay, IHLP, 1212 Shielded Wire-wound SMD Inductor 1.5 μH ± 20% Shielded 3.8A Idc

RS Stock No.: 223-7236Brand: VishayManufacturers Part No.: IHLP1212BZER1R5M11Distrelec Article No.: 30247186
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

1.5 μH

Maximum dc Current

3.8A

Package/Case

1212

Length

3.2mm

Depth

2mm

Shielded

Yes

Tolerance

± 20%

Series

IHLP

Inductor Construction

Shielded

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay, IHLP, 1212 Shielded Wire-wound SMD Inductor 1.5 μH ± 20% Shielded 3.8A Idc

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Vishay, IHLP, 1212 Shielded Wire-wound SMD Inductor 1.5 μH ± 20% Shielded 3.8A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Inductance

1.5 μH

Maximum dc Current

3.8A

Package/Case

1212

Length

3.2mm

Depth

2mm

Shielded

Yes

Tolerance

± 20%

Series

IHLP

Inductor Construction

Shielded

Country of Origin

Taiwan, Province Of China