Vishay, IHLP, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 3.5A Idc

RS Stock No.: 173-0462Brand: VishayManufacturers Part No.: IHLP2020CZER4R7M01
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

3.5A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

3mm

Dimensions

5.49 x 5.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

77.5mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

IHLP2020CZ-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2020CZ-01 series high current low profile shielded inductors. The IHLP-2020CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Vishay, IHLP, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 3.5A Idc

P.O.A.

Vishay, IHLP, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 3.5A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

3.5A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

3mm

Dimensions

5.49 x 5.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

77.5mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

IHLP2020CZ-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2020CZ-01 series high current low profile shielded inductors. The IHLP-2020CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)