Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 6A Idc

RS Stock No.: 172-9060Brand: VishayManufacturers Part No.: IHLP2525CZER4R7M11
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

6A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

33.4mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Israel

Product details

IHLP2525CZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2525CZ-11 series high current low profile shielded inductors. The IHLP-2525CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 6A Idc

P.O.A.

Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 6A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

6A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

33.4mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Israel

Product details

IHLP2525CZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2525CZ-11 series high current low profile shielded inductors. The IHLP-2525CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)