Vishay, IHLP-2525CZ-11, 2525 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 4.7 μH ±20% Shielded 6A Idc

RS Stock No.: 748-7123Brand: VishayManufacturers Part No.: IHLP2525CZER4R7M11
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

6A

Package/Case

2525

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

33.4mΩ

Series

IHLP-2525CZ-11

Core Material

Powdered Iron

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Product details

IHLP2525CZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2525CZ-11 series high current low profile shielded inductors. The IHLP-2525CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Vishay, IHLP-2525CZ-11, 2525 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 4.7 μH ±20% Shielded 6A Idc
Select packaging type

P.O.A.

Vishay, IHLP-2525CZ-11, 2525 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 4.7 μH ±20% Shielded 6A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

6A

Package/Case

2525

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

33.4mΩ

Series

IHLP-2525CZ-11

Core Material

Powdered Iron

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Product details

IHLP2525CZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2525CZ-11 series high current low profile shielded inductors. The IHLP-2525CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)