Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 33 μH ±20% Shielded 10.7A Idc

RS Stock No.: 748-7628Brand: VishayManufacturers Part No.: IHLP6767GZER330M11Distrelec Article No.: 30213001
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

33 μH

Maximum dc Current

10.7A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

7mm

Dimensions

17.15 x 17.15 x 7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

37mΩ

Series

IHLP-6767GZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

4.8MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Product details

IHLP6767GZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-6767GZ-11 series high current low profile shielded inductors. The IHLP-6767GZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 750 kHz
Lowest DC Resistance / μH in this package size
Halogen-free according to IEC 61249-2-21 definition

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 33 μH ±20% Shielded 10.7A Idc
Select packaging type

P.O.A.

Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 33 μH ±20% Shielded 10.7A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Inductance

33 μH

Maximum dc Current

10.7A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

7mm

Dimensions

17.15 x 17.15 x 7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

37mΩ

Series

IHLP-6767GZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

4.8MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Product details

IHLP6767GZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-6767GZ-11 series high current low profile shielded inductors. The IHLP-6767GZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 750 kHz
Lowest DC Resistance / μH in this package size
Halogen-free according to IEC 61249-2-21 definition

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)