Vishay, IHLP-6767GZ-01, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 28A Idc

Technical documents
Specifications
Brand
VishayInductance
3.3 μH
Maximum dc Current
28A
Package/Case
6767
Length
17.15mm
Depth
17.15mm
Height
7mm
Dimensions
17.15 x 17.15 x 7mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
3.88mΩ
Series
IHLP-6767GZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
2MHz
Inductor Construction
Shielded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Product details
IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 2.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayInductance
3.3 μH
Maximum dc Current
28A
Package/Case
6767
Length
17.15mm
Depth
17.15mm
Height
7mm
Dimensions
17.15 x 17.15 x 7mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
3.88mΩ
Series
IHLP-6767GZ-01
Core Material
Metal Composite
Maximum Self Resonant Frequency
2MHz
Inductor Construction
Shielded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-55°C
Product details
IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 2.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)