Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.55V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
3µs
Isolation Voltage
4 kVrms
Maximum Current Transfer Ratio
80%
Typical Fall Time
4.7µs
Series
ILD
Special Features
Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
Country of Origin
Malaysia
Product details
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.55V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
3µs
Isolation Voltage
4 kVrms
Maximum Current Transfer Ratio
80%
Typical Fall Time
4.7µs
Series
ILD
Special Features
Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
Country of Origin
Malaysia
Product details