Vishay 100nF MLCC, 50V dc V, ±20% , Through Hole

RS Stock No.: 181-6520Brand: VishayManufacturers Part No.: K104M15X7RF53L2
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

4 x 2.6 x 4mm

Length

4mm

Depth

2.6mm

Height

4mm

Series

K

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

China

P.O.A.

Vishay 100nF MLCC, 50V dc V, ±20% , Through Hole

P.O.A.

Vishay 100nF MLCC, 50V dc V, ±20% , Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

4 x 2.6 x 4mm

Length

4mm

Depth

2.6mm

Height

4mm

Series

K

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

China