Vishay Bridge Rectifier, 6A, 100V, 4-Pin

RS Stock No.: 226-5580Brand: VishayManufacturers Part No.: KBU6B
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

250A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

23.7 x 7.1 x 19.3mm

Length

23.7mm

Width

7.1mm

Height

19.3mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 6A, 100V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 6A, 100V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

250A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

23.7 x 7.1 x 19.3mm

Length

23.7mm

Width

7.1mm

Height

19.3mm

You may be interested in