Technical documents
Specifications
Brand
VishayPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Through Hole
Package Type
KBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
250A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
23.7mm
Dimensions
23.7 x 7.1 x 19.3mm
Width
7.1mm
Height
19.3mm
Product details
SIL PCB Mounting, KBU Series, Vishay Semiconductor
KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
High surge current capability
Isolating voltage 1500Vrms
Package centre hole for fixing
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
VishayPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Through Hole
Package Type
KBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
250A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
23.7mm
Dimensions
23.7 x 7.1 x 19.3mm
Width
7.1mm
Height
19.3mm
Product details
SIL PCB Mounting, KBU Series, Vishay Semiconductor
KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
High surge current capability
Isolating voltage 1500Vrms
Package centre hole for fixing
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.