Technical documents
Specifications
Brand
VishayCapacitance
2.2nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±1%
Lead Pitch
5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay KP 1830 Polypropylene Film Capacitor, 40 V ac, 630 V dc, ±1%, 2.2nF, Through HoleBrand: Vishay
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Vishay Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±1%, 2.2nF, Through Hole
1
P.O.A.
Vishay Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±1%, 2.2nF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vishay KP 1830 Polypropylene Film Capacitor, 40 V ac, 630 V dc, ±1%, 2.2nF, Through HoleBrand: Vishay
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
VishayCapacitance
2.2nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±1%
Lead Pitch
5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay KP 1830 Polypropylene Film Capacitor, 40 V ac, 630 V dc, ±1%, 2.2nF, Through HoleBrand: Vishay
P.O.A.Each (In a Pack of 10) (ex VAT)