Vishay KP 1830 Polypropylene Film Capacitor, 40 V ac, 630 V dc, ±1%, 3.3nF, Through Hole

RS Stock No.: 117-836Brand: VishayManufacturers Part No.: KP1830233631
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

3.3nF

Voltage

40 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

KP 1830

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Product details

KP 1830 Series

Applications include: oscillators for LC/RC circuits and filters, high frequency coupling and decoupling for analogue and digital circuits
Encapsulated in a self-extinguishing plastic case conforming to UL 94-V0

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Stock information temporarily unavailable.

P.O.A.

Vishay KP 1830 Polypropylene Film Capacitor, 40 V ac, 630 V dc, ±1%, 3.3nF, Through Hole

P.O.A.

Vishay KP 1830 Polypropylene Film Capacitor, 40 V ac, 630 V dc, ±1%, 3.3nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

3.3nF

Voltage

40 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

KP 1830

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Product details

KP 1830 Series

Applications include: oscillators for LC/RC circuits and filters, high frequency coupling and decoupling for analogue and digital circuits
Encapsulated in a self-extinguishing plastic case conforming to UL 94-V0

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal