Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Maximum Forward Voltage
1.45V
Number of Pins
6
Package Type
SMD
Series
LH
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Vishay, LH1501BAB Optocoupler, Surface Mount, 6-Pin SMD
1
P.O.A.
Vishay, LH1501BAB Optocoupler, Surface Mount, 6-Pin SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Maximum Forward Voltage
1.45V
Number of Pins
6
Package Type
SMD
Series
LH
Country of Origin
Malaysia