Vishay Solid State Relay, 0.12 A Load, PCB Mount, 350 V Load, 1.5 V Control

RS Stock No.: 919-0887Brand: VishayManufacturers Part No.: LH1540AABTR
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Vishay

Maximum Load Current

0.12 A

Mounting Type

PCB Mount

Maximum Load Voltage

350 V

Maximum Control Voltage

1.5 V

Switching Type

DC

Terminal Type

Surface Mount

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

SMD

Load Voltage Range

350V ac

Maximum Turn On Time

2ms

Dimensions

8.7 x 6.5 x 3.81mm

Depth

6.5mm

Height

3.8mm

Off State Leakage Current

1 μA

Length

8.7mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Capacitance

0.8pF

Maximum Operating Temperature

+85°C

Country of Origin

Malaysia

Product details

Optocoupler, Solid-State Relay (Photo MOSFET), Vishay Semiconductor

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay Solid State Relay, 0.12 A Load, PCB Mount, 350 V Load, 1.5 V Control

P.O.A.

Vishay Solid State Relay, 0.12 A Load, PCB Mount, 350 V Load, 1.5 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Load Current

0.12 A

Mounting Type

PCB Mount

Maximum Load Voltage

350 V

Maximum Control Voltage

1.5 V

Switching Type

DC

Terminal Type

Surface Mount

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

SMD

Load Voltage Range

350V ac

Maximum Turn On Time

2ms

Dimensions

8.7 x 6.5 x 3.81mm

Depth

6.5mm

Height

3.8mm

Off State Leakage Current

1 μA

Length

8.7mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Capacitance

0.8pF

Maximum Operating Temperature

+85°C

Country of Origin

Malaysia

Product details

Optocoupler, Solid-State Relay (Photo MOSFET), Vishay Semiconductor

Optocouplers, Vishay Semiconductor