Technical documents
Specifications
Brand
VishayMaximum Load Current
0.12 A
Mounting Type
Surface Mount
Maximum Load Voltage
350V ac/dc
Maximum Control Voltage
1.5 V
Minimum Control Voltage
1 V
Switching Type
DC
Control Voltage Range
1 → 1.5 V
Contact Configuration
SPST
Terminal Type
Solder Tab
Output Device
MOSFET
Package Style
SOP-4
Maximum Turn On Time
3ms
Dimensions
4.67 x 4.83 x 2.33mm
Minimum Operating Temperature
-40°C
Height
2.3mm
Maximum Operating Temperature
+85°C
Off State Leakage Current
1nA
Length
4.7mm
Operating Temperature Range
-40 → +85°C
Depth
4.8mm
Country of Origin
Malaysia
Product details
Optocoupler, Solid-State Relay (Photo MOSFET), Vishay Semiconductor
Optocouplers, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMaximum Load Current
0.12 A
Mounting Type
Surface Mount
Maximum Load Voltage
350V ac/dc
Maximum Control Voltage
1.5 V
Minimum Control Voltage
1 V
Switching Type
DC
Control Voltage Range
1 → 1.5 V
Contact Configuration
SPST
Terminal Type
Solder Tab
Output Device
MOSFET
Package Style
SOP-4
Maximum Turn On Time
3ms
Dimensions
4.67 x 4.83 x 2.33mm
Minimum Operating Temperature
-40°C
Height
2.3mm
Maximum Operating Temperature
+85°C
Off State Leakage Current
1nA
Length
4.7mm
Operating Temperature Range
-40 → +85°C
Depth
4.8mm
Country of Origin
Malaysia
Product details