Vishay Switching Diode, 300mA 75V, 2-Pin SOD-80 LS4148-GS18

RS Stock No.: 180-7187Brand: VishayManufacturers Part No.: LS4148-GS18
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOD-80

Diode Technology

Silicon Junction

Pin Count

2

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Height

3.7mm

Dimensions

1.6 Dia. x 3.7mm

Power Dissipation

500mW

Diameter

1.6mm

Automotive Standard

AEC-Q101

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Vishay Switching Diode, 300mA 75V, 2-Pin SOD-80 LS4148-GS18
Select packaging type

P.O.A.

Vishay Switching Diode, 300mA 75V, 2-Pin SOD-80 LS4148-GS18
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOD-80

Diode Technology

Silicon Junction

Pin Count

2

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Height

3.7mm

Dimensions

1.6 Dia. x 3.7mm

Power Dissipation

500mW

Diameter

1.6mm

Automotive Standard

AEC-Q101

Country of Origin

China