Technical documents
Specifications
Brand
VishayResistance
100mΩ
Power Rating
30W
Tolerance
±5%
Technology
Thick Film
Series
LTO30
Package/Case
TO-220
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Country of Origin
Czech Republic
Product details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
100mΩ
Power Rating
30W
Tolerance
±5%
Technology
Thick Film
Series
LTO30
Package/Case
TO-220
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Country of Origin
Czech Republic
Product details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots