Vishay Thick Film Resistor 100W 5% LTO100HR8000JTE3

RS Stock No.: 251-7013Brand: VishayManufacturers Part No.: LTO100HR8000JTE3
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Power Rating

100W

Composition

Thick Film

Tolerance

5%

Axial/Radial

Radial

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Vishay Thick Film Resistor 100W 5% LTO100HR8000JTE3
Select packaging type

P.O.A.

Vishay Thick Film Resistor 100W 5% LTO100HR8000JTE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Power Rating

100W

Composition

Thick Film

Tolerance

5%

Axial/Radial

Radial

Country of Origin

Czech Republic