Technical documents
Specifications
Brand
VishayMaximum Resistance
1kΩ
Number of Turns
20
Mounting Type
Through Hole
Power Rating
1/2W
Series
43P
Orientation
Side Adjust
Termination Style
Pin
Length
20.57mm
Depth
4.83mm
Height
6.35mm
Dimensions
20.57 x 4.83 x 6.35mm
Shaft Diameter
2.5 mm
Tolerance
±10%
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Temperature Coefficient
±100ppm/°C
Country of Origin
Mexico
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayMaximum Resistance
1kΩ
Number of Turns
20
Mounting Type
Through Hole
Power Rating
1/2W
Series
43P
Orientation
Side Adjust
Termination Style
Pin
Length
20.57mm
Depth
4.83mm
Height
6.35mm
Dimensions
20.57 x 4.83 x 6.35mm
Shaft Diameter
2.5 mm
Tolerance
±10%
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Temperature Coefficient
±100ppm/°C
Country of Origin
Mexico
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305