Technical documents
Specifications
Brand
VishayMaximum Resistance
1MΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.5W
Series
43P
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.54 mm
Length
20.57mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMaximum Resistance
1MΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.5W
Series
43P
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.54 mm
Length
20.57mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305