5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P

RS Stock No.: 169-3023Brand: VishayManufacturers Part No.: M43P502KB40
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

43P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.54 mm

Length

20.57mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305

Stock information temporarily unavailable.

P.O.A.

5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P

P.O.A.

5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

43P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.54 mm

Length

20.57mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305