Technical documents
Specifications
Brand
VishayMaximum Resistance
10kΩ
Number of Turns
1
Mounting Type
Through Hole
Power Rating
1/2W
Series
63S
Orientation
Top Adjust
Termination Style
Pin
Length
9.52mm
Depth
4.83mm
Height
10.03mm
Dimensions
9.52 x 4.83 x 10.03mm
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
63S Side Adjust
Single Turn 10mm Cermet 63 Series
P.O.A.
Production pack (Bag)
10
P.O.A.
Production pack (Bag)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayMaximum Resistance
10kΩ
Number of Turns
1
Mounting Type
Through Hole
Power Rating
1/2W
Series
63S
Orientation
Top Adjust
Termination Style
Pin
Length
9.52mm
Depth
4.83mm
Height
10.03mm
Dimensions
9.52 x 4.83 x 10.03mm
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details