Technical documents
Specifications
Brand
VishayMaximum Resistance
100Ω
Number of Turns
19 (Electrical), 22 (Mechanical)
Mounting Type
Through Hole
Power Rating
1/2W
Series
64W
Orientation
Top Adjust
Termination Style
Pin
Length
9.7mm
Depth
5mm
Height
11.1mm
Dimensions
9.7 x 5 x 11.1mm
Shaft Diameter
2.2 mm
Tolerance
±10%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Country of Origin
Czech Republic
Product details
Top Adjust 64W Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayMaximum Resistance
100Ω
Number of Turns
19 (Electrical), 22 (Mechanical)
Mounting Type
Through Hole
Power Rating
1/2W
Series
64W
Orientation
Top Adjust
Termination Style
Pin
Length
9.7mm
Depth
5mm
Height
11.1mm
Dimensions
9.7 x 5 x 11.1mm
Shaft Diameter
2.2 mm
Tolerance
±10%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Country of Origin
Czech Republic
Product details
Top Adjust 64W Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability