Technical documents
Specifications
Brand
VishayMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
1W
Series
70Y
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
33.53mm
Shaft Diameter
2.79 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series
High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayMaximum Resistance
1kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
1W
Series
70Y
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
33.53mm
Shaft Diameter
2.79 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series
High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311