Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL202116222E3

RS Stock No.: 108-4958Brand: VishayManufacturers Part No.: MAL202116222E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

15 (Dia.) x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

15mm

Maximum Operating Temperature

+85°C

Lifetime

8000h

Series

021 ASM

Equivalent Series Resistance

132mΩ

Tolerance

±20%

Ripple Current

1.18A

Leakage Current

114 μA

Product details

Vishay 021 ASM Series Aluminium Electrolytic Capacitors

021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:

• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:

• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316

Axial 85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL202116222E3

P.O.A.

Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL202116222E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

15 (Dia.) x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

15mm

Maximum Operating Temperature

+85°C

Lifetime

8000h

Series

021 ASM

Equivalent Series Resistance

132mΩ

Tolerance

±20%

Ripple Current

1.18A

Leakage Current

114 μA

Product details

Vishay 021 ASM Series Aluminium Electrolytic Capacitors

021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:

• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:

• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316

Axial 85°C

You may be interested in