Vishay 220μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL203136221E3

Technical documents
Specifications
Brand
VishayCapacitance
220µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 18mm
Height
18mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
25mm
Lifetime
2000 h, 3000 h, 80000 h
Tolerance
-10 → +50%
Ripple Current
350mA
Leakage Current
16 μA, 37 μA
Series
031 AS
Equivalent Series Resistance
1.02Ω
Country of Origin
Austria
Product details
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4
Axial 85°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayCapacitance
220µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 18mm
Height
18mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
25mm
Lifetime
2000 h, 3000 h, 80000 h
Tolerance
-10 → +50%
Ripple Current
350mA
Leakage Current
16 μA, 37 μA
Series
031 AS
Equivalent Series Resistance
1.02Ω
Country of Origin
Austria
Product details
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4