Vishay 47μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL203137479E3

RS Stock No.: 108-5377Brand: VishayManufacturers Part No.: MAL203137479E3Distrelec Article No.: 30191696
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

47µF

Voltage

40V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.5 (Dia.) x 18mm

Height

18mm

Minimum Operating Temperature

-40°C

Diameter

6.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

25mm

Lifetime

2000 h, 3000 h, 80000 h

Tolerance

-10 → +50%

Ripple Current

150mA

Leakage Current

8.8 μA, 16 μA

Series

031 AS

Equivalent Series Resistance

3.73Ω

Product details

031 AS Series

Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation

Life expectancy 2000 hours

Standards

NFC 93110, CEI 384-4

Axial 85°C

Stock information temporarily unavailable.

P.O.A.

Vishay 47μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL203137479E3

P.O.A.

Vishay 47μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL203137479E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

47µF

Voltage

40V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.5 (Dia.) x 18mm

Height

18mm

Minimum Operating Temperature

-40°C

Diameter

6.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

25mm

Lifetime

2000 h, 3000 h, 80000 h

Tolerance

-10 → +50%

Ripple Current

150mA

Leakage Current

8.8 μA, 16 μA

Series

031 AS

Equivalent Series Resistance

3.73Ω

Product details

031 AS Series

Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation

Life expectancy 2000 hours

Standards

NFC 93110, CEI 384-4

Axial 85°C