Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL203851101E3

RS Stock No.: 684-2018Brand: VishayManufacturers Part No.: MAL203851101E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2500h

Series

038 RSU

Ripple Current

260mA

Leakage Current

50 μA

Tolerance

±20%

Product details

038 RSU series radial

Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video

Stock information temporarily unavailable.

P.O.A.

Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL203851101E3
Select packaging type

P.O.A.

Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL203851101E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Vishay

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2500h

Series

038 RSU

Ripple Current

260mA

Leakage Current

50 μA

Tolerance

±20%

Product details

038 RSU series radial

Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video