Technical documents
Specifications
Brand
VishayCapacitance
22000µF
Voltage
25V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
50 (Dia.) x 80mm
Height
80mm
Minimum Operating Temperature
-40°C
Diameter
50mm
Maximum Operating Temperature
+85°C
Lifetime
20000h
Equivalent Series Resistance
19mΩ
Series
106 PED-ST
Tolerance
-10 to +30%
Ripple Current
13.5A
Leakage Current
1100 μA
Product details
106 PED-ST Series
Vishay's 106 PED-ST series of electrolytic capacitors offer a long lifetime of 20,000 hours at +85°C whilst providing extremely low ESR and ESL, allowing very high ripple current load. Constructed from a non-solid electrolyte encapsulated in an insulated cylindrical case, these aluminium electrolytic capacitors are charge and discharge proof.
With a wide range of uses, suitable applications include filtering and smoothing, energy storage in pulse systems, industrial systems, standard and switched mode power supplies, computers and telecommunications.
Power Eurodin screw terminal suitable for standard and switched mode power supplies
Low ESR
Low ESL
High resistance to vibration and shock
Highly reliable
The sealing offers pressure relief
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
22000µF
Voltage
25V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
50 (Dia.) x 80mm
Height
80mm
Minimum Operating Temperature
-40°C
Diameter
50mm
Maximum Operating Temperature
+85°C
Lifetime
20000h
Equivalent Series Resistance
19mΩ
Series
106 PED-ST
Tolerance
-10 to +30%
Ripple Current
13.5A
Leakage Current
1100 μA
Product details
106 PED-ST Series
Vishay's 106 PED-ST series of electrolytic capacitors offer a long lifetime of 20,000 hours at +85°C whilst providing extremely low ESR and ESL, allowing very high ripple current load. Constructed from a non-solid electrolyte encapsulated in an insulated cylindrical case, these aluminium electrolytic capacitors are charge and discharge proof.
With a wide range of uses, suitable applications include filtering and smoothing, energy storage in pulse systems, industrial systems, standard and switched mode power supplies, computers and telecommunications.
Power Eurodin screw terminal suitable for standard and switched mode power supplies
Low ESR
Low ESL
High resistance to vibration and shock
Highly reliable
The sealing offers pressure relief
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life