Vishay 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - MAL212325101E3

RS Stock No.: 381-407Brand: VishayManufacturers Part No.: MAL212325101E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

100µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

9.4 (Dia.) x 23.3mm

Length

23.3mm

Minimum Operating Temperature

-55°C

Diameter

9.4mm

Maximum Operating Temperature

+125°C

Lifetime

20000h

Tolerance

±20%

Equivalent Series Resistance

2.8Ω

Series

123 SAL-A

Ripple Current

260mA

Leakage Current

160 μA

P.O.A.

Vishay 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - MAL212325101E3

P.O.A.

Vishay 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - MAL212325101E3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

100µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

9.4 (Dia.) x 23.3mm

Length

23.3mm

Minimum Operating Temperature

-55°C

Diameter

9.4mm

Maximum Operating Temperature

+125°C

Lifetime

20000h

Tolerance

±20%

Equivalent Series Resistance

2.8Ω

Series

123 SAL-A

Ripple Current

260mA

Leakage Current

160 μA