Technical documents
Specifications
Brand
VishayCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
5mm
Ripple Current
830mA
Leakage Current
77 μA
Series
136 RVI
Tolerance
±20%
Product details
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
5mm
Ripple Current
830mA
Leakage Current
77 μA
Series
136 RVI
Tolerance
±20%
Product details
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300