Technical documents
Specifications
Brand
VishayCapacitance
1500µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+125°C
Lifetime
3000h
Lead Pitch
5mm
Ripple Current
1.6A
Automotive Standard
AEC-Q200
Leakage Current
243 μA
Tolerance
±20%
Series
146 RTI
Product details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
1500µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+125°C
Lifetime
3000h
Lead Pitch
5mm
Ripple Current
1.6A
Automotive Standard
AEC-Q200
Leakage Current
243 μA
Tolerance
±20%
Series
146 RTI
Product details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications