Vishay 470μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL214658471E3

RS Stock No.: 684-1822Brand: VishayManufacturers Part No.: MAL214658471E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+125°C

Lead Pitch

7.5mm

Lifetime

4000h

Series

146 RTI

Ripple Current

1.5A

Leakage Current

299 μA

Tolerance

±20%

Country of Origin

Austria

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 470μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL214658471E3

P.O.A.

Vishay 470μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL214658471E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+125°C

Lead Pitch

7.5mm

Lifetime

4000h

Series

146 RTI

Ripple Current

1.5A

Leakage Current

299 μA

Tolerance

±20%

Country of Origin

Austria

You may be interested in