Vishay 1200μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - MAL214699009E3

RS Stock No.: 172-5480Brand: VishayManufacturers Part No.: MAL214699009E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+125°C

Lead Pitch

6.5mm

Lifetime

4000 h, 5000 h, 350000 h

Ripple Current

1.5A

Series

146 CTI

Polarised

Polar

Leakage Current

420 μA

Tolerance

±20%

Product details

Vishay 146 CTI Series

Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

SMT 125°C

Stock information temporarily unavailable.

P.O.A.

Vishay 1200μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - MAL214699009E3

P.O.A.

Vishay 1200μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - MAL214699009E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+125°C

Lead Pitch

6.5mm

Lifetime

4000 h, 5000 h, 350000 h

Ripple Current

1.5A

Series

146 CTI

Polarised

Polar

Leakage Current

420 μA

Tolerance

±20%

Product details

Vishay 146 CTI Series

Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

SMT 125°C