Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099115E3

RS Stock No.: 280-0326Brand: VishayManufacturers Part No.: MAL215099115E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Technology

Aluminium Electrolytic

Dimensions

16 x 16 x 21mm

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099115E3
Select packaging type

P.O.A.

Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099115E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Technology

Aluminium Electrolytic

Dimensions

16 x 16 x 21mm

Country of Origin

Austria