Vishay 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - MAL215132101E3

RS Stock No.: 305-2408Brand: VishayManufacturers Part No.: MAL215132101E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

100µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

7.5mm

Tolerance

±20%

Series

151 RLH

Ripple Current

410mA

Leakage Current

670 μA

Product details

151 Series

A range of polarised aluminium electrolytic capacitors
Applications include: A.C./D.C. converters, filtering of high voltages in high-power power supplies, lighting, monitors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - MAL215132101E3

P.O.A.

Vishay 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - MAL215132101E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

100µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

7.5mm

Tolerance

±20%

Series

151 RLH

Ripple Current

410mA

Leakage Current

670 μA

Product details

151 Series

A range of polarised aluminium electrolytic capacitors
Applications include: A.C./D.C. converters, filtering of high voltages in high-power power supplies, lighting, monitors

You may be interested in