Vishay 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL215848103E3

RS Stock No.: 173-1591Brand: VishayManufacturers Part No.: MAL215848103E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 52mm

Height

52mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Equivalent Series Resistance

40mΩ

Leakage Current

1.26 mA

Tolerance

±20%

Ripple Current

5.17 A @ 100 Hz, 6.31 A @ 10 kHz

Series

158 PUL-SI

Country of Origin

China

Product details

158 Series, Aluminium Capactiors

Features:

• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve

Applications:

• General purpose, industrial telecommunication and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems

Marking:

Stock information temporarily unavailable.

P.O.A.

Vishay 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL215848103E3

P.O.A.

Vishay 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL215848103E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 52mm

Height

52mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Equivalent Series Resistance

40mΩ

Leakage Current

1.26 mA

Tolerance

±20%

Ripple Current

5.17 A @ 100 Hz, 6.31 A @ 10 kHz

Series

158 PUL-SI

Country of Origin

China

Product details

158 Series, Aluminium Capactiors

Features:

• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve

Applications:

• General purpose, industrial telecommunication and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems

Marking: