Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215933471E3

RS Stock No.: 280-6783Brand: VishayManufacturers Part No.: MAL215933471E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

250V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 x 40mm

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (ex VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215933471E3

P.O.A.

Each (In a Box of 100) (ex VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215933471E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

250V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 x 40mm

Country of Origin

Austria