Vishay 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215956331E3

RS Stock No.: 749-2377Brand: VishayManufacturers Part No.: MAL215956331E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

330µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h, 5000 h, 500000 h

Lead Pitch

10mm

Ripple Current

1.47A

Leakage Current

1.32 mA

Tolerance

±20%

Series

159 PUL-SI

Equivalent Series Resistance

320mΩ

Product details

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems

Stock information temporarily unavailable.

P.O.A.

Vishay 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215956331E3
Select packaging type

P.O.A.

Vishay 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215956331E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

330µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h, 5000 h, 500000 h

Lead Pitch

10mm

Ripple Current

1.47A

Leakage Current

1.32 mA

Tolerance

±20%

Series

159 PUL-SI

Equivalent Series Resistance

320mΩ

Product details

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems