Technical documents
Specifications
Brand
VishayTechnology
Polymer
Capacitance
33µF
Voltage
63V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
35mΩ
Lead Pitch
3.1mm
Tolerance
±20%
Length
8.5mm
Depth
8.5mm
Maximum Operating Temperature
+105°C
Height
12mm
Dimensions
8.5 x 8.5 x 12mm
Series
184 CPNS
Lifetime
200000 h @ 65 °C
Ripple Current
2.2A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Diameter
8mm
Polarised
Polar
Leakage Current
416 μA
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayTechnology
Polymer
Capacitance
33µF
Voltage
63V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
35mΩ
Lead Pitch
3.1mm
Tolerance
±20%
Length
8.5mm
Depth
8.5mm
Maximum Operating Temperature
+105°C
Height
12mm
Dimensions
8.5 x 8.5 x 12mm
Series
184 CPNS
Lifetime
200000 h @ 65 °C
Ripple Current
2.2A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Diameter
8mm
Polarised
Polar
Leakage Current
416 μA
Country of Origin
China