Technical documents
Specifications
Brand
VishayTechnology
Polymer
Capacitance
100µF
Voltage
16V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
30mΩ
Lead Pitch
2.2mm
Tolerance
±20%
Length
6.7mm
Depth
6.7mm
Maximum Operating Temperature
+125°C
Height
8mm
Dimensions
6.7 x 6.7 x 8mm
Series
186 CPNT
Ripple Current
2.2A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
0.1%
Diameter
6.3mm
Polarised
Polar
Leakage Current
400 μA
Lifetime
2000000 h @ 65 °C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayTechnology
Polymer
Capacitance
100µF
Voltage
16V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
30mΩ
Lead Pitch
2.2mm
Tolerance
±20%
Length
6.7mm
Depth
6.7mm
Maximum Operating Temperature
+125°C
Height
8mm
Dimensions
6.7 x 6.7 x 8mm
Series
186 CPNT
Ripple Current
2.2A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
0.1%
Diameter
6.3mm
Polarised
Polar
Leakage Current
400 μA
Lifetime
2000000 h @ 65 °C
Country of Origin
China